Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Comparator Dual ±18V/36V 8-Pin PDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Comparator Dual ±18V/36V 8-Pin PDIP
Search Keywords: NJM2903D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nisshinbo Micro Devices Inc
  • Part No:
    NJM2903D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Dual Supply Voltage:
    ±18 V
  • Dimension:
    8.8 x 6.4 x 3.4 mm
  • Family:
    NJM2903
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
100
Available in less than min:
3
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$0.3113
100
$0.2830
1,000
$0.2263
3,000
$0.2171
5,000
$0.2114
8,000
$0.2061
25,000
$0.1985
50,000 +
$0.1956
Click for Quote
Log in to unlock special pricing