Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OP Amp Quad GP ±18V 14-Pin PDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
OP Amp Quad GP ±18V 14-Pin PDIP
Search Keywords: NJM064D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nisshinbo Micro Devices Inc
  • Part No:
    NJM064D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Family:
    NJM064
  • Maximum Dual Supply Voltage:
    ±18 V
  • Dimension:
    19 x 6.4 x 3.4 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
25
Available in less than min:
7
Order Increment:
25
ADD TO CART
Qty
Unit Price
1
$0.781
25
$0.710
50
$0.670
100
$0.640
200
$0.620
1,000
$0.610
10,000
$0.600
50,000 +
$0.560
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5