Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UHE1E221MPD1TA

Nichicon America

Cap Aluminum Lytic 220uF 25V 20%( 8 X 11.5mm) Radial 5mm 640mA 7000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 25V 20%( 8 X 11.5mm) Radial 5mm 640mA 7000h 105°C Ammo
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nichicon America
  • Part No:
    UHE1E221MPD1TA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$1.900
10
$1.350
100
$0.602
500
$0.268
1,000 +
$0.120
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5