Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EX2-2U1S

Nexem

Power Relay 12VDC 30A DPDT(13.6x12.1x13.7)mm THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 30A DPDT(13.6x12.1x13.7)mm THT Automotive
Search Keywords: EX22U1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nexem
  • Part No:
    EX2-2U1S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Contact Form:
    DPDT (2 Form C)
  • Relay Construction:
    Non-Latching
  • Coil Voltage:
    12 VDC
  • Coil Current:
    75 mA
  • Coil Resistance:
    160 Ohm
  • Contact Material:
    Silver Oxide Alloy
  • Must Operate Voltage:
    6.5 VDC
  • Must Release Voltage:
    0.9 VDC
  • Operate Time:
    2.5 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 261
Ships today, if you order in
Minimum Order:
3
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
3
$11.87
25
$4.45
50
$2.97
100
$2.66
500
$2.47
1,000
$2.31
2,000 +
$2.25
Click for Quote
Log in to unlock special pricing