Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EE2-12NU

Nexem

Signal Relay 12VDC 2A DPDT(15x9.5x10)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 2A DPDT(15x9.5x10)mm SMD
Search Keywords: EE212NU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nexem
  • Part No:
    EE2-12NU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Coil Current:
    11.67 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,015
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
254
Order Increment:
35
39 Weeks can ship 8/26/25
ADD TO CART
Qty
Unit Price
35
$3.54
70
$3.36
105
$3.19
140
$3.03
280
$2.88
525
$1.77
770
$1.41
1,015 +
$1.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5