Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EA2-12NJ

Nexem

Signal Relay 12VDC 2A DPDT(14.2x9.2x5.4)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 2A DPDT(14.2x9.2x5.4)mm THT
Search Keywords: EA212NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nexem
  • Part No:
    EA2-12NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    11.76 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,246
Can Ship immediately
Minimum Order:
40
Order Increment:
40
ADD TO CART
Qty
Unit Price
40
$3.543
80
$3.366
120
$3.198
160
$3.038
280
$2.886
520
$1.776
760
$1.406
1,000 +
$1.378
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5