Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Slim Character OLED - White - 4x20 Character - 2.4V ~5.5V - 92.00 x 31.5 mm
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
Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
Pluggable Terminal Block - 3.5 mm - 6 Ways - 30 AWG - 14 AWG - 2 mm² - Screw.
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed
Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole...