Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-0220D3Z-NSW-BBW

Newhaven Display

Character Display STN Transmissive 20Char x 2Line 14-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Character Display STN Transmissive 20Char x 2Line 14-Pin
Search Keywords: NHD0220D3ZNSWBBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0220D3Z-NSW-BBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Display Format:
    20 x 2
  • Display Type:
    STN-Blue (-)
  • Display Mode:
    Transmissive (-)
  • Text Color:
    White
  • Background Color:
    Blue
  • Backlight:
    LED - White
  • Active Area:
    N/A
  • Dimension:
    116 x 37 mm
  • Interface:
    I2C/SPI/TTL-RS232
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$58.729
2
$53.390
25
$19.910
100
$17.980
1,000 +
$16.760
Click for Quote
Log in to unlock special pricing