Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-0216K1Z-FSRGB-FBW-REV1

Newhaven Display

Character Display FSTN Transflective 16Char x 2Line 18-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Character Display FSTN Transflective 16Char x 2Line 18-Pin
Search Keywords: NHD0216K1ZFSRGBFBWREV1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0216K1Z-FSRGB-FBW-REV1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    16 x 2
  • Display Type:
    FSTN (+)
  • Display Mode:
    Transflective (+)
  • Text Color:
    Black
  • Background Color:
    RGB
  • Backlight:
    LED - RGB
  • Active Area:
    55.65 x 10.98 mm
  • Dimension:
    80 x 36 x 13 mm
  • Interface:
    I2C/SPI/TTL-RS232
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 595
Ships today, if you order in
Minimum Order:
5
15 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
5
$14.61
25
$13.92
50
$13.07
100
$12.44
250
$11.80
500
$11.34
1,000 +
$11.22
Click for Quote
Log in to unlock special pricing