Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SCD-W

Neutrik

Sealing Accessories - The rubber sealing cover protects D-Type chassis connectors from dust and water according to protection ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sealing Accessories - The rubber sealing cover protects D-Type chassis connectors from dust and water according to protection class IP65. Suitable for: XLR D Series male speakON NL2M* and NL4M* powerCON 20 A Series NAC3MPA* and NAC3MPB* USB NAUSB-W* HDM
Search Keywords: SCDW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    SCD-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016991500
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Sealing Cap
  • Dimension:
    37 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 610
Can Ship immediately
Manufacturer Stock:
500 can ship
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
100
$1.54
300
$1.43
500
$1.41
1,000
$1.37
2,500
$1.32
5,000
$1.29
7,500
$1.27
10,000 +
$1.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5