Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

neutriCON Modular System - Male solder contact - gold plated - for cable and chassis connectors The modular system of the mi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
neutriCON Modular System - Male solder contact - gold plated - for cable and chassis connectors The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional part
Product Highlights:
  • Contact configuration can be selected from 1 to 8 contacts.
  • Easy assembly: Contact soldering / crimping in disassembled condition avoids awkward wiring of high density contacts.
  • Precise and robust all metal housing
  • Push-pull self-locking system
  • Coding system possible (polarization)
  • The male and female insert can be assembled in the cable connector and chassis housing.
Search Keywords: PS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    PS1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    N/A
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 2/10/25
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
100
$0.5192
500
$0.4219
1,000
$0.4030
2,500
$0.3857
5,000
$0.3699
7,500
$0.3643
10,000
$0.3588
15,000 +
$0.3535
Click for Quote
Log in to unlock special pricing