Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OSC8F-NI

Neutrik

neutriCON Connectors - 8 pole female cable connector - chuck type strain relief - solder contacts - 180° coding - nickel housi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
neutriCON Connectors - 8 pole female cable connector - chuck type strain relief - solder contacts - 180° coding - nickel housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robu
Search Keywords: OSC8FNI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    OSC8F-NI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    8
  • Contact Gender:
    F
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    Solder
  • Maximum Current Rating:
    7.5/Contact A
  • Maximum Voltage Rating:
    50 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Manufacturer Stock:
400 can ship
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$19.28
10
$17.20
25
$16.69
50
$16.20
100
$15.32
300
$14.91
500 +
$14.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5