Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NSJ12HF-1

Neutrik

Stacking Jacks - Stereo dual jack - full threaded nose The 1/4" stacking jack features highest board packing density as two ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Stacking Jacks - Stereo dual jack - full threaded nose The 1/4" stacking jack features highest board packing density as two jacks are in a single footprint and as they fit in 1 RU. Please note: Fixing nut and washers must be ordered separately.
Product Highlights:
  • Stereo dual slim jack socket for PCB mounting with switch contacts
  • Highest board packing density as two jacks are in a single footprint, fit in 1 RU
  • Mates with A-gauge plugs acc. EIA RS-453
Search Keywords: NSJ12HF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NSJ12HF-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    1/4" Stereo Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    N/A
  • Number of Contacts:
    6
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Ships today, if you order in
Manufacturer Stock:
16,100 can ship
Minimum Order:
10
3 Weeks can ship 10/31/24
ADD TO CART
Qty
Unit Price
10
$3.61
50
$2.99
300
$2.70
500
$2.66
1,000
$2.53
2,500
$2.49
5,000
$2.45
7,500 +
$2.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5