Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NRJ6HM-1

Neutrik

Slim Jacks - 1/4" stereo jack - metal nose with efficient chassis ground connection - T+R+S normalling contact Horizontal PC ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slim Jacks - 1/4" stereo jack - metal nose with efficient chassis ground connection - T+R+S normalling contact Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. M
Product Highlights:
  • High boarded packing densities
  • Meeting the requirements of EMC protection by efficient chassis grounding system
  • A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
Search Keywords: NRJ6HM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NRJ6HM-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    1/4" Stereo Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    N/A
  • Number of Contacts:
    1
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,127
Ships today, if you order in
Manufacturer Stock:
27,100 can ship
Minimum Order:
200
Order Increment:
200
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
200
$0.677
400
$0.667
600
$0.657
1,000
$0.647
2,600
$0.637
5,000
$0.628
7,600
$0.618
10,000 +
$0.609
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5