Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NR3F-S

Neutrik

nanoCON - 3 pole female chassis connector panel mount - solder contacts The nanoCON is the smallest lockable 3 pole connecto ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
nanoCON - 3 pole female chassis connector panel mount - solder contacts The nanoCON is the smallest lockable 3 pole connector in the world. It offers a robust metal housing - a metal locking device - gold plated contacts and excellent cable retention.
Product Highlights:
  • World's smallest circular lockable multipole connector.
  • Robust metal housing with gold plated contacts.
  • Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers.
  • Pre-mating contact 1.
Search Keywords: NR3FS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NR3F-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Circular
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    3
  • Contact Gender:
    F
  • Termination Method:
    Solder Cup
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
500 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$16.06
10
$15.82
25
$15.58
50
$11.69
75
$10.91
100 +
$10.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5