Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NP3TT-P-AU-B

Neutrik

0.173'' Bantam Type Miniature Plug - 4.4 mm (0.173") tiny telefone plug bantam type - solder termination for T+R - hex crimp o ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
0.173'' Bantam Type Miniature Plug - 4.4 mm (0.173") tiny telefone plug bantam type - solder termination for T+R - hex crimp of S with a standard RG58 crimp tool - black plastic housing - gold contacts. Ideal use with TT patch panels.
Search Keywords: NP3TTPAUB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NP3TT-P-AU-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$9.16
25
$8.30
50
$7.93
100
$7.70
300
$7.27
500
$7.08
1,000 +
$6.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5