Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NP3TT-2

Neutrik

0.173'' Bantam Type Miniature Plug - 3 pole - dual - 4.4 mm (0.173") tiny telefone plug bantam type - solder termination for T ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
0.173'' Bantam Type Miniature Plug - 3 pole - dual - 4.4 mm (0.173") tiny telefone plug bantam type - solder termination for T+R - hex crimp of S - black plastic housing, nickel contacts
Product Highlights:
  • Designed for pro audio applications
  • Robust egonomic design - long-lasting and depenable
  • Standard HEX crimp cable clamp for shield termination and cable retention
Search Keywords: NP3TT2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NP3TT-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tini Plug3389
  • Gender:
    M3371
  • Body Orientation:
    Straight3367
  • Mounting:
    Cable Mount3378
  • Housing Material:
    Plastic3373
  • Number of Contacts:
    3/3
  • Contact Plating:
    Nickel3369
  • Termination Method:
    Solder3388
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Ships today, if you order in
Manufacturer Stock:
500 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$19.77
10
$19.47
25
$19.18
50
$14.38
75
$13.43
100 +
$13.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5