Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NP3C-BAG

Neutrik

C Series - 3 pole 1/4" professional phone plug - black metal housing - Nickel contacts Professional phone plug with robust m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
C Series - 3 pole 1/4" professional phone plug - black metal housing - Nickel contacts Professional phone plug with robust metal shell and chuck type strain relief.
Product Highlights:
  • Rugged diecast metal shell
  • Chuck type strain relief for optimum cable protection
  • Precision machined one-piece contacts - avoid hook up of tip contact
  • Meets all prevailing standards
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NP3C-BAG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    1/4" Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$7.01
25
$6.10
100
$5.48
300
$5.05
500
$4.97
1,000
$4.90
2,500
$4.82
5,000 +
$4.73
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NP3X-BAG
NP3X-BAG
VIEW PRODUCT
PX Series - 3 pole 1/4" professional phone plug - nickel contact