Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NP2X-BAG

Neutrik

PX Series - 2 pole 1/4" professional phone plug - nickel contacts - black shell The heavy duty professional phone plug serie ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PX Series - 2 pole 1/4" professional phone plug - nickel contacts - black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck
Product Highlights:
  • Extra slim 1/4" plug for highest packing density
  • Robust diecast shell in stylish design
  • Improved chuck type strain relief for reliable cable retention
  • Sleek design for best handling convenience
  • Precision machined one-piece contacts - avoid hook up of tip contact
Search Keywords: NP2XBAG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NP2X-BAG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    1/4" Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    2
  • Contact Plating:
    Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Ships today, if you order in
Manufacturer Stock:
1,100 can ship
Minimum Order:
5
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
5
$5.35
50
$4.40
100
$4.21
300
$4.05
500
$3.89
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in to unlock special pricing