Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NJ3FD-V

Neutrik

1/4'' Vertical Jacks - Non-switching stereo jack (T/R/S) Vertical PCB mount panel jack in A-gauge version with gold plated ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1/4'' Vertical Jacks - Non-switching stereo jack (T/R/S) Vertical PCB mount panel jack in A-gauge version with gold plated contacts and unique quick fixing cap for rapid panel mounting. Separation of mechanical latch and electrical contacts offers high
Product Highlights:
  • Compact robust plastic housing provides mechanical and electrical reliability
  • Quick Cap Fixing System drastically reduces assembly time through snapping mounting cap
  • The retention force is provided by a special spring element, independent from contacts
  • Mates with plugs acc. to EIA RS-453
Search Keywords: NJ3FDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NJ3FD-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    1/4" Stereo Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,592
Can Ship immediately
Manufacturer Stock:
400 can ship
Minimum Order:
200
Order Increment:
200
3 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
200
$1.17
400
$1.14
600
$1.12
1,000
$1.10
2,600
$1.09
5,000
$1.07
7,600
$1.06
10,000 +
$1.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5