Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NF2D-0

Neutrik

Phono (RCA) Chassis Connectors - Phono socket in nickel D-shape housing - black isolation washers - solder version

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Phono (RCA) Chassis Connectors - Phono socket in nickel D-shape housing - black isolation washers - solder version
Search Keywords: NF2D0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NF2D-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Phono Jack
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    2
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
Manufacturer Stock:
700 can ship
Minimum Order:
5
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$6.35
25
$5.38
100
$5.01
300
$4.63
500
$4.56
1,000
$4.49
2,500
$4.40
5,000 +
$4.34
Click for Quote
Log in to unlock special pricing
Older Equivalent
NF2D-BLK
NF2D-BLK
VIEW PRODUCT
Conn Phono Jack SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1
Possible Replacement
Phono (RCA) Chassis Connectors - Phono socket in black chrome D-shape housing - green isolation washers - solder version.
In Stock:
95
Minimum Order:
5
+ Show 2 More