Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NE8FDY-C6-B

Neutrik

etherCON CAT6 Series - The etherCON CAT6 D-shape panel connectors with black metal housing and secure latching system offer a ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
etherCON CAT6 Series - The etherCON CAT6 D-shape panel connectors with black metal housing and secure latching system offer a tool-free and gas-tight IDC termination - which makes cable assembly easy and fast. Attention! Intermates ONLY with NE8MC6-MO -
Search Keywords: NE8FDYC6B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NE8FDY-C6-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-453816
  • Body Orientation:
    Straight3793
  • Mounting:
    Cable Mount3806
  • Pitch:
    N/A
  • Gender:
    PL3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    503804V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 527
Can Ship immediately
3 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$40.92
5
$35.26
10
$32.66
25
$31.83
50
$30.96
100
$30.07
250 +
$29.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5