Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NE8FDV-Y110

Neutrik

etherCON D Series - Panel mount receptacle with IDC 110 punch down terminals - D-shape metal flange with latch lock, max. pane ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
etherCON D Series - Panel mount receptacle with IDC 110 punch down terminals - D-shape metal flange with latch lock, max. panel thickness 4 mm - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized
Product Highlights:
  • Accommodates NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Mountable from the front or rear of the panel
  • Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Selectable ground - panel connection
  • Easy and quick mounting using 110 type punch down terminals
Search Keywords: NE8FDVY110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NE8FDV-Y110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
Minimum Order:
5
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
5
$11.62
25
$10.53
50
$10.06
100
$9.77
250
$9.23
500
$8.99
1,000 +
$8.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5