Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NE8FDV-SE

Neutrik

etherCON D Series - Vertical PCB panel mount RJ45 receptacle - combined with sealing kit SE8FD - max. panel thickness 4 mm - m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
etherCON D Series - Vertical PCB panel mount RJ45 receptacle - combined with sealing kit SE8FD - max. panel thickness 4 mm - mounting screws not included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio -
Search Keywords: NE8FDVSE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NE8FDV-SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
100 can ship
Minimum Order:
5
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$10.62
25
$9.62
50
$9.19
100
$8.93
300
$8.44
500
$8.21
1,000 +
$8.09
Click for Quote
Log in to unlock special pricing