Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC7MXX-B

Neutrik

XX Series - 7 pole male cable connector with black metal housing and gold contacts. The next generation of the worldwide acc ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
XX Series - 7 pole male cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - e
Product Highlights:
  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Colored rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well proteced against any damage
Search Keywords: NC7MXXB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC7MXX-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    7
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Ships today, if you order in
Manufacturer Stock:
125 can ship
Minimum Order:
5
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$11.55
25
$10.47
50
$10.00
100
$9.71
250
$9.18
500
$8.93
1,000 +
$8.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5