Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC7MRX-B

Neutrik

RX Series - The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers s ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RX Series - The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - easier to assemble and improves contact integrity as well cable strain relief.
Search Keywords: NC7MRXB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC7MRX-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Number of Contacts:
    7
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
75 can ship
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$20.96
10
$18.84
25
$18.32
50
$17.82
100
$16.91
250
$16.50
500 +
$16.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5