Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC6MXX-BAG

Neutrik

XX Series - 6 pole male cable connector with black metal housing and silver contacts. The next generation of the worldwide a ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
XX Series - 6 pole male cable connector with black metal housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable -
Search Keywords: NC6MXXBAG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC6MXX-BAG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    6
  • Contact Plating:
    Silver over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order:
25
Order Increment:
25
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
25
$7.31
50
$7.20
100
$7.00
250
$6.46
500
$6.37
1,000
$6.27
2,500 +
$6.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5