Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

NC6FSD-LX

Neutrik

Conn XLR Connector F 6 POS 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn XLR Connector F 6 POS 6 Terminal 1 Port
Search Keywords: NC6FSDLX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC6FSD-LX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Housing Material:
    N/A
  • Number of Contacts:
    6
  • Contact Plating:
    Silver
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$21.30
20
$16.51
40
$15.88
60
$15.72
100
$15.10
260
$14.75
500 +
$14.61
Click for Quote
Log in to unlock special pricing
Possible Replacement
Receptacle - DL1 Series - 6 Pole - Female - Solder Cups - Nickel Housing - Silver Contacts
In Stock:
220
Minimum Order:
5