Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC6FD-L-1

Neutrik

DL Series - 6 pole female receptacle - solder cups - Nickel housing, silver contacts Universal D-size metal body XLR panel m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DL Series - 6 pole female receptacle - solder cups - Nickel housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
  • Solder cups on 3 - 7 pole version
Search Keywords: NC6FDL1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC6FD-L-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    6
  • Contact Plating:
    Silver over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Ships today, if you order in
Minimum Order:
5
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
5
$15.81
20
$14.41
40
$13.81
60
$13.44
100
$13.24
260
$12.76
500 +
$12.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5