Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC5MBV-B

Neutrik

B Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertica ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
B Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - black chrome shell Same as A series with exception of a metal mounting flange featuring continuous circumferentia
Search Keywords: NC5MBVB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC5MBV-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Number of Contacts:
    5
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 11/5/24
ADD TO CART
Qty
Unit Price
5
$10.37
25
$10.08
100
$8.35
300
$8.14
500
$7.57
1,000
$6.91
2,500
$6.80
5,000 +
$6.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5