Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC5FAH

Neutrik

A Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horiz ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
A Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest si
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Plastic housing, steel latch lock
  • Fork type female contact
  • Polished contact areas and hard gold plating
  • Housing flammability UL94HB
Search Keywords: NC5FAH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC5FAH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    5
  • Contact Plating:
    AuCo Over NiP15
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,188
Ships today, if you order in
Minimum Order:
5
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$5.72
50
$4.98
100
$4.27
300
$4.21
500
$4.15
1,000
$4.08
2,500
$4.02
5,000 +
$3.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5