Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC4FX-HD

Neutrik

X-HD Series - 4 pole  female cable connector - "heavy duty" - all metal design - gold contacts The X-HD Series is a "Heavy d ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
X-HD Series - 4 pole  female cable connector - "heavy duty" - all metal design - gold contacts The X-HD Series is a "Heavy duty"  XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by mating with related
Search Keywords: NC4FXHD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC4FX-HD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    IP65 XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    4
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$26.99
10
$18.67
25
$17.24
50
$14.70
100
$14.48
250
$14.26
500 +
$14.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5