Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC4FAH-0

Neutrik

A Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horiz ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
A Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount - retention spring instead of latch - color coding possible The 'State of the Art' receptacle. Round plastic bo
Search Keywords: NC4FAH0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC4FAH-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    4
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,139
Ships today, if you order in
Manufacturer Stock:
900 can ship
Minimum Order:
5
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
5
$4.65
50
$3.83
100
$3.67
300
$3.52
500
$3.39
1,000
$3.30
2,500
$3.22
5,000 +
$3.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5