Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3MP-B

Neutrik

P Series - 3 pole male receptacle - solder contacts - black metal housing, gold contacts Smallest available traditional styl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
P Series - 3 pole male receptacle - solder contacts - black metal housing, gold contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
  • Smallest available hard wiring receptacles with large solder cups
  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords: NC3MPB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3MP-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
304   can ship 2/7/25
Minimum Order:
5
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
5
$6.31
25
$5.29
100
$4.90
300
$4.69
500
$4.49
1,000
$4.37
2,500
$4.26
5,000 +
$4.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5