Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3FXX-B-CRYSTAL

Neutrik

crystalCON - 3 pole female XLR cable connector - black metal housing with CRYSTALLIZEDTM - Swarovski Elements - gold contacts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
crystalCON - 3 pole female XLR cable connector - black metal housing with CRYSTALLIZEDTM - Swarovski Elements - gold contacts
Product Highlights:
  • Fancy, noble, valuable, attractive package - an eye catcher
Search Keywords: NC3FXXBCRYSTAL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FXX-B-CRYSTAL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    3
  • Termination Method:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$31.00
5
$29.12
25
$27.09
50
$26.01
100
$25.02
250
$24.40
500 +
$24.03
Click for Quote
Log in to unlock special pricing
Possible Replacement
XX Series - 3 pole female cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable -
In Stock:
1,139
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5