Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3FXX-14-D

Neutrik

XX-14 Series - 3 pole female cable connector for 8 mm - 10 mm cable O.D. with Nickel housing and silver contacts Special ver ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
XX-14 Series - 3 pole female cable connector for 8 mm - 10 mm cable O.D. with Nickel housing and silver contacts Special version of the XLR cable connector XX Series for large cable diameters. Incorporating all features of the XX Series. Bulk packed -
Product Highlights:
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Colored rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
Search Keywords: NC3FXX14D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FXX-14-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    3
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 444
Can Ship immediately
On Order:
200   can ship 1/24/25
Minimum Order:
5
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
5
$6.20
50
$5.49
100
$4.65
300
$4.58
500
$4.51
1,000
$4.34
2,500
$4.28
5,000 +
$4.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5