Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3FPP

Neutrik

wrong-name part

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
wrong-name part
Search Keywords: NC3FPP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FPP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 712
Ships today, if you order in
Manufacturer Stock:
14,200 can ship
Minimum Order:
10
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
10
$2.40
200
$1.95
400
$1.87
600
$1.81
1,000
$1.71
2,600
$1.67
5,000
$1.62
7,600 +
$1.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5