Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3FDM3LBAG-1

Neutrik

DL Series - 3 pole female receptacle - solder cups, black metal housing, silver contacts, M3 mounting holes Universal D-size ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DL Series - 3 pole female receptacle - solder cups, black metal housing, silver contacts, M3 mounting holes Universal D-size metal body XLR panel mount series. UL recognized component.
Search Keywords: NC3FDM3LBAG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FDM3LBAG-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    3
  • Termination Method:
    Solder Cup
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Can Ship immediately
Manufacturer Stock:
800 can ship
Minimum Order:
5
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$5.30
50
$4.67
100
$3.91
300
$3.85
500
$3.79
1,000
$3.70
2,500
$3.64
5,000 +
$3.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5