Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3FD-LX-B

Neutrik

DLX Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DLX Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding. It is the ideal m
Product Highlights:
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Search Keywords: NC3FDLXB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FD-LX-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Type:
    XLR Connector3389
  • Gender:
    F3371
  • Body Orientation:
    Straight3367
  • Mounting:
    Panel Mount3378
  • Housing Material:
    N/A
  • Number of Contacts:
    3
  • Contact Plating:
    Gold Alloy Over Nickel3369
  • Termination Method:
    Solder3388
  • Operating Temperature:
    -30 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,398
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
5
€6.461
50
€5.825
100
€4.942
300
€4.894
500
€4.743
1,000
€4.658
2,500
€4.602
5,000 +
€4.579
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5