Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3FD-H-B

Neutrik

D Series - 3 pole female receptacle, horizontal PCB mount - black metal housing - gold contacts Universal D-size metal body ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Series - 3 pole female receptacle, horizontal PCB mount - black metal housing - gold contacts Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component.
Product Highlights:
  • D-shape metal shell
  • Optimal RF protection using 3 shield contacts
  • Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
  • Front or rear panel mount
Search Keywords: NC3FDHB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FD-H-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Panel
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Ships today, if you order in
Manufacturer Stock:
100 can ship
Minimum Order:
5
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$9.08
25
$7.38
50
$7.26
100
$7.04
300
$6.47
500
$6.37
1,000
$6.27
2,500 +
$6.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5