Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3FBH1-0

Neutrik

Conn IP40 XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IP40 XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: NC3FBH10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FBH1-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IP40 XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
10
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
10
$5.784
50
$3.806
300
$3.287
500
$2.969
1,000
$2.633
2,500
$2.607
5,000
$2.580
7,500 +
$2.555
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5