Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3FAAV2

Neutrik

AA Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vert ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AA Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% com
Search Keywords: NC3FAAV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FAAV2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,243
Can Ship immediately
Manufacturer Stock:
10,800 can ship
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
100
$1.179
300
$1.145
500
$1.097
1,000
$1.053
2,500
$1.013
5,000
$0.988
7,500
$0.973
10,000 +
$0.959
Click for Quote
Log in to unlock special pricing