Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC10MD-LX-B

Neutrik

8 + 2 pole Series - 10 pole male D-size receptacle - black chrome metal housing - duplex ground contact Easy to assemble 10 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
8 + 2 pole Series - 10 pole male D-size receptacle - black chrome metal housing - duplex ground contact Easy to assemble 10 pole XLR connectors with secure locking and proven Neutrik chuck type strain relief.
Search Keywords: NC10MDLXB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC10MD-LX-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    XLR Connector3389
  • Gender:
    M3371
  • Body Orientation:
    Straight3367
  • Mounting:
    Panel Mount3378
  • Housing Material:
    Metal3373
  • Number of Contacts:
    10
  • Contact Plating:
    Gold Over Nickel3369
  • Termination Method:
    N/A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 439
Can Ship immediately
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$29.45
20
$23.21
40
$22.86
100
$19.66
260
$19.27
500
$18.00
1,000 +
$17.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5