Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NBTB75CFI4

Neutrik

rearTWIST cable jacks - Neutrik's BNC tiny cable jack is based on the rearTWIST principe and is suitable for thin coaxial cabl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
rearTWIST cable jacks - Neutrik's BNC tiny cable jack is based on the rearTWIST principe and is suitable for thin coaxial cables. The cable jacks endue the reliable bayonet locking which can be turned form the back so that there is less engaging torque. T
Search Keywords: NBTB75CFI4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NBTB75CFI4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Termination Method:
    Crimp
  • Dimension:
    mm3741
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$14.49
10
$14.27
25
$14.06
50
$10.54
75
$9.84
100 +
$9.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5