Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NAC3PX

Neutrik

powerCON TRUE1 Chassis Connectors - Appliance inlet-outlet combination - 1/4'' flat tab terminals The powerCON TRUE1 is a lo ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
powerCON TRUE1 Chassis Connectors - Appliance inlet-outlet combination - 1/4'' flat tab terminals The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking dev
Search Keywords: NAC3PX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NAC3PX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Inlets/Outlets
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M/F
  • Number of Contacts:
    4Power/2Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
powerCON TRUE1 TOP Chassis Connectors - Appliance inlet-outlet combination - 1/4" flat tab terminals The powerCON TRUE1 TOP is a locking 16 A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution
In Stock:
154
Minimum Order:
5