Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NAC3FPX-WOT-TOP

Neutrik

powerCON TRUE1 TOP Chassis Connectors - Appliance outlet connector - 1/4" flat tab terminals - without insulation divider T ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
powerCON TRUE1 TOP Chassis Connectors - Appliance outlet connector - 1/4" flat tab terminals - without insulation divider The powerCON TRUE1 TOP is a locking 16 A true mains connector for outdoor applications. It replaces appliance couplers wherever a
Search Keywords: NAC3FPXWOTTOP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NAC3FPX-WOT-TOP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Outlet3706
  • Body Orientation:
    Straight3686
  • Mounting:
    N/A
  • Gender:
    PL3690
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    Screw3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$10.50
25
$9.52
50
$9.09
100
$8.83
300
$8.34
500
$8.12
1,000 +
$8.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5