Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NAC3FCB

Neutrik

powerCON 20 A - Lockable cable connector - power-out - screw terminals - grey The powerCON is a locking 3 conductor equipmen ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
powerCON 20 A - Lockable cable connector - power-out - screw terminals - grey The powerCON is a locking 3 conductor equipment AC connector with contacts for line - neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rug
Product Highlights:
  • Locking 20 A / 250 V ac appliance coupler
  • 3 contacts for line, neutral and premating safety ground
  • power-in (blue) and power-out (grey) versions with different keying to avoid the possibility of intermating
  • Fast and easy twist lock latching system
  • Extremely robust and reliable
  • Ergonomic design
  • User friendly latch design for easy handling
  • Unique Neutrik chuck type strain relief
Search Keywords: NAC3FCB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NAC3FCB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    3
  • Termination Method:
    Screw/Solder
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,524
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$15.10
25
$14.88
50
$14.65
100
$14.43
250
$14.22
500
$14.01
1,000 +
$13.80
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NAC3FXXB-W-S
NAC3FXXB-W-S
VIEW PRODUCT
Cable end - powerCON® blue / grey XX series - power out (grey) -
CUSTOMERS ALSO BOUGHT
5