Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MRF12

Neutrik

miniCON Connectors - 12 pole female chassis connector panel mount - solder contacts The miniCON with its flexible and compac ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
miniCON Connectors - 12 pole female chassis connector panel mount - solder contacts The miniCON with its flexible and compact design is perfectly suitable for multipin/industrial applications. The rugged all metal miniature connector offers a push-pull
Product Highlights:
  • Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts.
  • Velour chromium housing
  • Push-pull self-locking system.
  • Rugged, precisely machined all metal design.
  • Gold plated contacts.
Search Keywords: MRF12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    MRF12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    12
  • Contact Gender:
    F
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    3 A
  • Maximum Voltage Rating:
    50 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 452
Can Ship immediately
Manufacturer Stock:
300 can ship
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$22.31
10
$17.23
25
$16.97
50
$16.32
100
$15.17
300
$13.87
500 +
$13.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5