Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

NL6448AC63-01

NEC

20.1in TFT VGA 640x480Pixels 8 Bit Digital 500cd/m2 CCFL Backlight 0°C to 55°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
20.1in TFT VGA 640x480Pixels 8 Bit Digital 500cd/m2 CCFL Backlight 0°C to 55°C
Search Keywords: NL6448AC6301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEC
  • Part No:
    NL6448AC63-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    20.1"
  • Resolution Standard:
    VGA
  • Display Color:
    16.7M
  • Viewing Angle:
    130/105 °
  • Typical Brightness:
    500 cd/m2
  • Typical Contrast Ratio:
    N/A
  • Backlight:
    CCFL - White
  • Touchscreen:
    No
  • Operating Temperature:
    0 to 55 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1 +
$869.00
Click for Quote
Log in to unlock special pricing