Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OP Amp Dual GP R-R I/O 5V 8-Pin SOIC Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
OP Amp Dual GP R-R I/O 5V 8-Pin SOIC Rail
Product Highlights:

(Typical 1.8V Supply Values; Unless Otherwise Noted)

  • Guaranteed 1.8V, 2.7V and 5V specifications
  • Rail-to-Rail input & output swing

    w/600 load

    100 mV from rail

    w/2k load

    30 mV from rail

Potential Applications:
Cordless/cellular phones
Laptops
PDAs
PCMCIA
Portable/battery-powered electronic Equipment
Supply current Monitoring
Battery monitoring
Search Keywords: LMV922M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LMV922M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    LMV922
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 772
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$13.36
25
$4.75
100 +
$2.07
Click for Quote
Log in to unlock special pricing